• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN OICE505021 OICE505021 Console (W x H x D) 500 x 500 x 210 mm Steel Grey 1 pc(s)

Image similar
Product type
Console
Width
500 mm
Material
Steel
Height
500 mm
Dim
(W x H x D) 500 x 500 x 210 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design of the surface: Powder-coated
Product type

Console

Height

500 mm

Width

500 mm

Dim

(W x H x D) 500 x 500 x 210 mm

Material

Steel

Factory colour

Grey

Content

1 pc(s)

Type

OICE505021

Depth

210 mm

IP55

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3309327 nVent HOFFMAN OICE505021 OICE505021 Console (W x H x D) 500 x 500 x 210 mm Steel Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3309327 nVent HOFFMAN OICE505021 OICE505021 Console (W x H x D) 500 x 500 x 210 mm Steel Grey 1 pc(s)

Description

The OICE operator interface control cabinet, made of steel, has a pre-fabricated hole pattern for mounting a swivel arm and a removable front panel with protection class IP 55. The components can be easily moded thanks to the removable front panel, but are also easily accessible through a rear door. Side handles on the control cabinet allow easy movement of the cabinet into the working position.

This text is machine translated.

What kind of Enclosure Parts are you looking for?