• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN OPCP406006EE OPCP406006EE Attachment bracket (L x W x H) 600 x 600 x 400 mm 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Attachment bracket
Width
600 mm
Height
400 mm
Length
600 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Attachment bracket

Height

400 mm

Length

600 mm

Width

600 mm

Dim

(L x W x H) 600 x 600 x 400 mm

Content

1 pc(s)

Type

OPCP406006EE

Depth

55 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3309322 nVent HOFFMAN OPCP406006EE OPCP406006EE Attachment bracket (L x W x H) 600 x 600 x 400 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3309322 nVent HOFFMAN OPCP406006EE OPCP406006EE Attachment bracket (L x W x H) 600 x 600 x 400 mm 1 pc(s) Piece

Description

The mounting frame ensures that components that do not fit the standard depth of the terminal box can be installed.

This text is machine translated.

What kind of Enclosure Parts are you looking for?