• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN PLC01 PLC01 Lock inset (W x H x D) 39 x 77 x 19 mm Non-corrosive steel 1 pc(s)

Image similar
Product type
Lock inset
Width
39 mm
Material
Non-corrosive steel
Height
77 mm
Dim
(W x H x D) 39 x 77 x 19 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface design: Other
Product type

Lock inset

Height

77 mm

Width

39 mm

Dim

(W x H x D) 39 x 77 x 19 mm

Material

Non-corrosive steel

Content

1 pc(s)

Type

PLC01

Depth

19 mm

Other

39

Lock door

77 mm

19 mm

Stainless steel

Other

Other

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3308589 nVent HOFFMAN PLC01 PLC01 Lock inset (W x H x D) 39 x 77 x 19 mm Non-corrosive steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3308589 nVent HOFFMAN PLC01 PLC01 Lock inset (W x H x D) 39 x 77 x 19 mm Non-corrosive steel 1 pc(s)

Description

The padlock cover is mounted via the existing standard lock. The standard lock is completely covered by the mounted padlock. The standard lock will then no longer be accessible. Maximum diameter d...es padlocks: 10 mm.

This text is machine translated.

What kind of Enclosure Parts are you looking for?