• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN REU05R5 Top fan 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Top fan
Type
REU05R5
IP rating
IP54
Content
1 pc(s)
Material
Steel
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Top fan

Type

REU05R5

IP54

Content

1 pc(s)

Material

Steel

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3310713 nVent HOFFMAN REU05R5 Top fan 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3310713 nVent HOFFMAN REU05R5 Top fan 1 pc(s)

Description

The roof ventilation unit REU, either with protection class IP 33 or 54, can be installed easily thanks to its click-in function. It offers a good solution when the room at the door or the side panels of the switch cabinet is limited.

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?