• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN RFU7013R5 Top fan 90 W (W x H x D) 470 x 148 x 470 mm 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Top fan
Power
90 W
Width
470 mm
Height
148 mm
Depth
470 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Top fan

Type

RFU7013R5

90 W

Factory colour

Grey

IP33

Width

470 mm

Height

148 mm

Depth

470 mm

Dim

(W x H x D) 470 x 148 x 470 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3311567 nVent HOFFMAN RFU7013R5 Top fan 90 W (W x H x D) 470 x 148 x 470 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3311567 nVent HOFFMAN RFU7013R5 Top fan 90 W (W x H x D) 470 x 148 x 470 mm 1 pc(s)

Description

The roof filter fan RFU with degree of protection IP 33 or 54 for mounting on the roof of the control cabinet can be mounted easily with the click-in function. Means no surface needs to be attached to the door. Component failures and thus einhergehen...de downtimes are avoided, since water and dust cannot penetrate the casing. The reliable motor of the filter fan guarantees constant ventilation in each control cabinet on which the fan is installed.

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?