• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN S1MPCV S1MPCV Mounting material swivelling Aluminium 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Mounting material
Material
Aluminium
Features
swivelling
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Mounting material

Features

swivelling

Material

Aluminium

Content

1 pc(s)

Type

S1MPCV

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3309002 nVent HOFFMAN S1MPCV S1MPCV Mounting material swivelling Aluminium 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3309002 nVent HOFFMAN S1MPCV S1MPCV Mounting material swivelling Aluminium 1 pc(s) Piece

Description

With Syspend 180-Max Vertical Panel Coupling, a vertical pipe is attached to the back of a chassis or screen using the Video Electronics Standards Association (VESA) mount. The coupling has mounting holes for the standard flange sizes VESA 75 and 100. It allows the chassis to rotate 300 degrees and can be locked in a specific position. The vertical plate coupling has a safety stop and maintenance-free bearings.

This text is machine translated.

What kind of Enclosure Parts are you looking for?