• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN SCE1200 (VE4) U-section sealing 4 pc(s)

Image similar
Product type
U-section sealing
Width
1035 mm
Height
30 mm
Content
4 pc(s)
Dim
(W x H x D) 1035 x 30 x 20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

U-section sealing

Width

1035 mm

Height

30 mm

Content

4 pc(s)

Dim

(W x H x D) 1035 x 30 x 20 mm

Manufacturer part #

SCE1200 (VE4)

Type

SCE1200 (VE4)

Depth

20 mm

Documents & Downloads

Datasheet

Datasheet 3311172 nVent HOFFMAN SCE1200 (VE4) U-section sealing 4 pc(s)

User & Safety Instructions

User & Safety Instructions 3311172 nVent HOFFMAN SCE1200 (VE4) U-section sealing 4 pc(s)

Description

Reliable bending and bending protection. Cable protection. Functional safety fuse.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?