• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN SHC0808 SHC0808 Compartment (W x H x D) 709 x 25 x 756 mm Metal 1 pc(s)

Image similar
Product type
Compartment
Width
709 mm
Material
Metal
Height
25 mm
Dim
(W x H x D) 709 x 25 x 756 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Compartment

Height

25 mm

Width

709 mm

Dim

(W x H x D) 709 x 25 x 756 mm

Material

Metal

Content

1 pc(s)

Type

SHC0808

Depth

756 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3310738 nVent HOFFMAN SHC0808 SHC0808 Compartment (W x H x D) 709 x 25 x 756 mm Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3310738 nVent HOFFMAN SHC0808 SHC0808 Compartment (W x H x D) 709 x 25 x 756 mm Metal 1 pc(s)

Description

This floor is height-adjustable and offers additional mounting options, especially for heavy components, which cannot be fixed vertically. It has ventilation openings to create an appropriate air circulation within the c... cabinet.

This text is machine translated.

What kind of Enclosure Parts are you looking for?