• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN SHTH0806 SHTH0806 Compartment (W x H x D) 670 x 50 x 550 mm Metal 1 pc(s)

Image similar
Product type
Compartment
Width
670 mm
Material
Metal
Height
50 mm
Dim
(W x H x D) 670 x 50 x 550 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Compartment

Height

50 mm

Width

670 mm

Dim

(W x H x D) 670 x 50 x 550 mm

Material

Metal

Content

1 pc(s)

Type

SHTH0806

Depth

550 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3311186 nVent HOFFMAN SHTH0806 SHTH0806 Compartment (W x H x D) 670 x 50 x 550 mm Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3311186 nVent HOFFMAN SHTH0806 SHTH0806 Compartment (W x H x D) 670 x 50 x 550 mm Metal 1 pc(s)

Description

This floor is extendable to allow heavy installed components to be inspected and maintained. It has ventilation openings to ensure adequate air circulation within the cabinet.

This text is machine translated.

What kind of Enclosure Parts are you looking for?