• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN T431016G150 Air con 3016 W (W x H x D) 400 x 1092 x 281 mm Piece 1 pc(s)

Image similar
Packaging type
Piece
Product type
Air con
Power
3016 W
Width
400 mm
Height
1092 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Air con

Type

T431016G150

Features

for coolers

Min. operating voltage

100 V AC

Max. operating voltage

120 V AC

Operating voltage

100 - 120 V AC

3016 W

Min. temperature

-40 °C

Max. temperature

+55 °C

Width

400 mm

Height

1092 mm

Depth

281 mm

Dim

(W x H x D) 400 x 1092 x 281 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3312002 nVent HOFFMAN T431016G150 Air con 3016 W (W x H x D) 400 x 1092 x 281 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3312002 nVent HOFFMAN T431016G150 Air con 3016 W (W x H x D) 400 x 1092 x 281 mm Piece 1 pc(s)

What kind of Electrical Enclosure Ventilation are you looking for?