• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN TE121024011 Air con 94 W (W x H x D) 157 x 305 x 189 mm Piece 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Packaging type
Piece
Product type
Air con
Power
94 W
Width
157 mm
Height
305 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Air con

Type

TE121024011

94 W

Min. temperature

-40 °C

Max. temperature

+55 °C

Width

157 mm

Height

305 mm

Depth

189 mm

Dim

(W x H x D) 157 x 305 x 189 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3309442 nVent HOFFMAN TE121024011 Air con 94 W (W x H x D) 157 x 305 x 189 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3309442 nVent HOFFMAN TE121024011 Air con 94 W (W x H x D) 157 x 305 x 189 mm Piece 1 pc(s)

Description

Thermoelectric Coolers minimize downtime and component loss by removing heat around critical components within an enclosure. These compact, low-profile coolers ervon Peltier effect allow for cooling of small indoor and outdoor enclosures. Entsorgen oder Fehlerverführung mit dem Lautstärke geben, die Arachungsbedingungen und nieren deshalb nicht.

Betrieb der Peltier Effect zur Lüfter ist zum coolling or heating

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?