• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN TE121048010 Air con 48 V DC 94 W (W x H x D) 153 x 300 x 189 mm Piece 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Packaging type
Piece
Product type
Air con
Operating voltage
48 V DC
Power
94 W
Width
153 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Air con

Type

TE121048010

Operating voltage

48 V DC

94 W

Min. temperature

-40 °C

Max. temperature

+55 °C

Width

153 mm

Height

300 mm

Depth

189 mm

Dim

(W x H x D) 153 x 300 x 189 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3310326 nVent HOFFMAN TE121048010 Air con 48 V DC 94 W (W x H x D) 153 x 300 x 189 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3310326 nVent HOFFMAN TE121048010 Air con 48 V DC 94 W (W x H x D) 153 x 300 x 189 mm Piece 1 pc(s)

What kind of Electrical Enclosure Ventilation are you looking for?