• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN TE162024010 Air con 166 W (W x H x D) 187 x 405 x 185 mm Piece 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Packaging type
Piece
Product type
Air con
Power
166 W
Width
187 mm
Height
405 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Air con

Type

TE162024010

166 W

Min. temperature

-40 °C

Max. temperature

+55 °C

Width

187 mm

Height

405 mm

Depth

185 mm

Dim

(W x H x D) 187 x 405 x 185 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3311191 nVent HOFFMAN TE162024010 Air con 166 W (W x H x D) 187 x 405 x 185 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3311191 nVent HOFFMAN TE162024010 Air con 166 W (W x H x D) 187 x 405 x 185 mm Piece 1 pc(s)

Description

Thermoelectric Coolers minimize downtime and component loss by removing heat around critical components within an enclosure. These compact, low-profile coolers ervon Peltier effect allow for cooling of small indoor and outdoor enclosures. Entsorgen oder Fehlerverführung mit dem Lautstärke geben, die Arachungsbedingungen und nieren deshalb nicht.

Betrieb der Peltier Effect zur Lüfter ist zum coolling or heating

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?