• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN TE162048010 Air con 166 W (W x H x D) 187 x 405 x 185 mm Piece 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Packaging type
Piece
Product type
Air con
Power
166 W
Width
187 mm
Height
405 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Air con

Type

TE162048010

166 W

Min. temperature

-40 °C

Max. temperature

+55 °C

Width

187 mm

Height

405 mm

Depth

185 mm

Dim

(W x H x D) 187 x 405 x 185 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3308617 nVent HOFFMAN TE162048010 Air con 166 W (W x H x D) 187 x 405 x 185 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3308617 nVent HOFFMAN TE162048010 Air con 166 W (W x H x D) 187 x 405 x 185 mm Piece 1 pc(s)

Description

Thermoelectric coolers minimize downtime and component losses by dissipating heat around critical components inside a chassis. This compact, flat cooler uses the Peltier effect and allows the cooling of small inner and outer casing. No capacitors, compressors or filters are required, WAS makes them a reliable solution for demanding environments with low maintenance and low noise levels.

Works with the Peltier effect for cooling or heating

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?