
Highlights & Details
- Colocation cabinets with compartments
- Flexible wiring, possible from top, bottom, left or right (data and power cables can be run separately)
- Multi-point door lock
- Perforated doors
- Protection: IP 20
Technical specifications
- Product type
19" server rack cabinet
- Rack unit
42 U
- Width
600 mm
- Height
2000 mm
- Depth
1200 mm
- Material
Steel
- Dim
(W x H x D) 600 x 2000 x 1200 mm
- Factory colour
Black/grey
- Rack size
483 mm (19")
Documents & Downloads
Datasheet
Datasheet 3204705 nVent SCHROFF 10130215 19" server rack cabinet (W x H x D) 600 x 2000 x 1200 mm 42 U Black/grey
Datasheet 3204705 nVent SCHROFF 10130215 19" server rack cabinet (W x H x D) 600 x 2000 x 1200 mm 42 U Black/grey
Datasheet 3204705 nVent SCHROFF 10130215 19" server rack cabinet (W x H x D) 600 x 2000 x 1200 mm 42 U Black/grey
User & Safety Instructions
User & Safety Instructions 3204705 nVent SCHROFF 10130215 19" server rack cabinet (W x H x D) 600 x 2000 x 1200 mm 42 U Black/grey
Description
Colocation cabinets with 2, 3 or 4 separating trays in RAL 7021 to accommodate servers and to separate trays for access and cabling.
This text is machine translated.
Hints
What kind of Network Cabinets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















