• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 10236162 19" rack chassis 1 pc(s)

Product type
19" rack chassis
Content
1 pc(s)
RoHS-compliant
Yes
Type
10236162
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF EPCCASE 16 HE, (H x W x D) 812 x 600 x 600 mm

Our service for you

Technical specifications

Product type

19" rack chassis

Content

1 pc(s)

RoHS-compliant

Yes

Type

10236162

Documents & Downloads

Datasheet

Datasheet 2989460 nVent SCHROFF 10236162 19" rack chassis 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2989460 nVent SCHROFF 10236162 19" rack chassis 1 pc(s)

Description

Epcase 19" cabinet, wall mounting, 16 HE, 600 T

EPCASE Stand/wall housing fully assembled for simple and small office installations
Basic housing (black, RAL 7021) with three break-out zones each for cable entry or for fan installation at the top and bottom
Door and side walls RAL 7035 (light gray). Side walls can be swiveled and removed, thus optimal accessibility during installation
Four ready-made cable inputs for the separation of power and data cables
C profile supplied for strain relief
Only one 19" level
Equipment: Basic housing in C-shaped glass door with safety locks Side walls 19" angle Profile1 pc. C-Profile for cable interception 2 pc brush strips
Optional accessories (please order separately) Grounding kit 26.10.0208 for standard-compliant grounding in accordance with VDE standard fan kit 26.10.5023 for cabinet ventilation: Ventilator 230 V, with connecting cable (stranded wire, open) and grille
Mounting material 26.14.0010 for 19" components consisting of 32 pc. Cage nuts, M6 raised head screws and plastic discs

This text is machine translated.