• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 10713526 Forced-draft fan (W x H x D) 482.6 x 2 x 220 mm 1 pc(s)

Product type
Forced-draft fan
Factory colour
Multicolour
Rack unit
2 U
TE
2
Width
482.6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Forced-draft fan

Factory colour

Multicolour

Rack unit

2 U

TE

2

Width

482.6 mm

Height

2 U

Depth

220 mm

Dim

(W x H x D) 482.6 x 2 x 220 mm

Weight

4.504

Content

1 pc(s)

Type

10713526

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2989600 nVent SCHROFF 10713526 Forced-draft fan (W x H x D) 482.6 x 2 x 220 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2989600 nVent SCHROFF 10713526 Forced-draft fan (W x H x D) 482.6 x 2 x 220 mm 1 pc(s)

Description

19" pressure fan, 2 U, Axial, 230 VAC, board depth 220 mm, 445
530 m³
FAN TRAY 2U 230V W.FRONT GRILLE
Integrated air baffle prevents build-up of heat in modules below it
Optionally with rear-side fan attachment 2 HE for active cooling of the modules under the pressure fan
Can be adapted to mounting racks
Touch protection in accordance with DIN EN ISO 13857

This text is machine translated.