• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 10713529 Forced-draft fan 1 pc(s) Piece

Packaging type
Piece
Product type
Forced-draft fan
Factory colour
Multicolour
Rack unit
2 U
TE
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Forced-draft fan

Factory colour

Multicolour

Rack unit

2 U

TE

2

Width

482.6 mm

Weight

4.2

Content

1 pc(s)

Type

10713529

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2989601 nVent SCHROFF 10713529 Forced-draft fan 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2989601 nVent SCHROFF 10713529 Forced-draft fan 1 pc(s) Piece

Description

19-inch pressure fan, 2 U, Axial, 24 VDC, for board depth 220 mm, 515 m³h
FAN TRAY 2U 24V W.FRONT GRILLE
Integrated air baffle prevents build-up of heat in modules below it
Optionally with rear-side fan attachment 2 HE for active cooling of the modules under the pressure fan
Can be adapted to mounting racks
Touch protection in accordance with DIN EN ISO 13857

This text is machine translated.