• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 11890119 19 inch Inset 7 U Multicolour

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inset

Suitable for server rack cabinet (inch)

19 inch

Rack unit

7 U

Content

1 pc(s)

Factory colour

Multicolour

Depth

373 mm

Rack size

483 mm (19")

Weight

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2991852 nVent SCHROFF 11890119 19 inch Inset 7 U Multicolour

User & Safety Instructions

User & Safety Instructions 2991852 nVent SCHROFF 11890119 19 inch Inset 7 U Multicolour

Description

MTCA.4 system for 12 double full-size AMC modules, CMS topology, 7 HE, 84 TE,

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?