• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 11990100 19" rack 383 1 pc(s) Piece

Packaging type
Piece
Product type
19" rack
Content
1 pc(s)
RoHS-compliant
Yes
Depth
383 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

19" rack

Content

1 pc(s)

RoHS-compliant

Yes

Depth

383 mm

Type

11990100

Documents & Downloads

Datasheet

Datasheet 3029427 nVent SCHROFF 11990100 19" rack 383 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3029427 nVent SCHROFF 11990100 19" rack 383 1 pc(s) Piece

Description

ATCA system 450/40 series, 14 slot, DC, Dual star, bus-IPMB

This text is machine translated.