• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 14575269 Desktop casing 451 x 471 x 191.6 x 451 Multicolour 1 pc(s) Piece

Packaging type
Piece
Product type
Desktop casing
Width
471 mm
Height
191.6 mm
Features
with air vents
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Product type

Desktop casing

Features

with air vents

Factory colour

Multicolour

Length

451 mm

Width

471 mm

Height

191.6 mm

Content

1 pc(s)

Dim

(L x W x H) 451 x 471 x 191.6 mm

RoHS-compliant

Yes

Depth

451 mm

Type

14575269

Rack unit

4 U

Weight

5.324

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3029633 nVent SCHROFF 14575269 Desktop casing 451 x 471 x 191.6 x 451 Multicolour 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3029633 nVent SCHROFF 14575269 Desktop casing 451 x 471 x 191.6 x 451 Multicolour 1 pc(s) Piece