• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 14825297 PC casing 399 x 310 x 88 Steel Grey 1 pc(s)

Product type
PC casing
Material
Steel
Width
399 mm
Height
310 mm
Features
perforated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF INTERSHELL M 88H 399B 310T P

Our service for you

Technical specifications

Product type

PC casing

Features

perforated

Material

Steel

Factory colour

Grey

Width

399 mm

Height

310 mm

Content

1 pc(s)

Dim

(W x H x D) 399 x 310 x 88 mm

RoHS-compliant

Yes

Depth

88 mm

Type

14825297

Rack unit

2 U

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2991812 nVent SCHROFF 14825297 PC casing 399 x 310 x 88 Steel Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2991812 nVent SCHROFF 14825297 PC casing 399 x 310 x 88 Steel Grey 1 pc(s)

Description

Interscale desktop casing, perforated side panels, 88 mm, 399 mm, 310 mm

This text is machine translated.