• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 14825375 PC casing 310 x 221 x 133 Steel Grey 1 pc(s) Single

Packaging type
Single
Product type
PC casing
Material
Steel
Width
310 mm
Height
221 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF INTERSHELL M 133H 310B 221T P

Our service for you

Technical specifications

Packaging type

Single

Product type

PC casing

Features

perforated

Material

Steel

Factory colour

Grey

Width

310 mm

Height

221 mm

Content

1 pc(s)

Dim

(W x H x D) 310 x 221 x 133 mm

RoHS-compliant

Yes

Depth

133 mm

Type

14825375

Rack unit

3 U

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2991815 nVent SCHROFF 14825375 PC casing 310 x 221 x 133 Steel Grey 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 2991815 nVent SCHROFF 14825375 PC casing 310 x 221 x 133 Steel Grey 1 pc(s) Single

Description

Interscale desktop casing, perforated side panels, 133 mm, 310 mm, 221 mm

This text is machine translated.