• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 14826205 PC casing 2 x 221 Steel Grey 1 pc(s) Piece

Packaging type
Piece
Product type
PC casing
Material
Steel
Height
2 U
Features
perforated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF INTERSHELL M 19"2HE 221T P

Our service for you

Technical specifications

Packaging type

Piece

Product type

PC casing

Features

perforated

Material

Steel

Factory colour

Grey

Height

2 U

Content

1 pc(s)

RoHS-compliant

Yes

Depth

221 mm

Type

14826205

Rack unit

2 U

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2991825 nVent SCHROFF 14826205 PC casing 2 x 221 Steel Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2991825 nVent SCHROFF 14826205 PC casing 2 x 221 Steel Grey 1 pc(s) Piece

Description

Interscale 19" slot, perforated, 2 HE, 84 TE, 221 mm

This text is machine translated.