• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 19713006 Fan module (W x H x D) 482.6 x 1 x 330 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Fan module
Factory colour
Multicolour
Rack unit
1 U
TE
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Fan module

Factory colour

Multicolour

Rack unit

1 U

TE

1

Width

482.6 mm

Height

1 U

Depth

330 mm

Dim

(W x H x D) 482.6 x 1 x 330 mm

Weight

4.564

Content

1 pc(s)

Type

19713006

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2991730 nVent SCHROFF 19713006 Fan module (W x H x D) 482.6 x 1 x 330 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2991730 nVent SCHROFF 19713006 Fan module (W x H x D) 482.6 x 1 x 330 mm 1 pc(s) Piece

Description

19" fan unit, 1 U, 330 mm, speed control and monitoring, 6 fans, 230 VAC

This text is machine translated.