• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20117024 19 inch Server rack cabinet caster set Multicolour

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack cabinet caster set

Suitable for server rack cabinet (inch)

19 inch

Content

1 pc(s)

Factory colour

Multicolour

Height

110 mm

Rack size

483 mm (19")

Weight

2.518

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2989979 nVent SCHROFF 20117024 19 inch Server rack cabinet caster set Multicolour

User & Safety Instructions

User & Safety Instructions 2989979 nVent SCHROFF 20117024 19 inch Server rack cabinet caster set Multicolour

Description

Eurorack steering roller, 400 kg, 110 mm high
CASTOR KIT 2 LOCK 2 NON LOCK
The rollers are mounted directly on the frame, height H = 110 mm

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?