High performance: Designed for maximum current load of up to 200 amps for local high current distribution
Flexible connectivity: Equipped with practical screw terminals and M5 screw-on points at a distance of 15 mm
Fitting dimensions: With a generous length of 2000 mm, ideally suited for cabinets with 47 height units
Secure installation: Provides a well-designed mounting, insulated from the rack
Technical specifications
Packaging type
Piece
Product type
Casing part
Features
with screw fastener
Material
Metal
Factory colour
Multicolour
Length
2000 mm
Height
47 U
Content
1 pc(s)
Type
20118869
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3629440 nVent SCHROFF 20118869 Casing part 2000 x 47 Metal Multicolour 1 pc(s) Piece
Description
Secure the reliable local high current distribution in your cabinets and housings with the SCHROFF busbar grounding kit. This 2000 mm long metal earthing rail (47 HE) is designed especially for professional applications and offers a mounting insulated from the frame for maximum safety. With an impressive current carrying capacity of 200 A, it is the ideal solution for the secure connection of stripped earth cables or cables with end piece.
This text is machine translated.
Description
Secure the reliable local high current distribution in your cabinets and housings with the SCHROFF busbar grounding kit. This 2000 mm long metal earthing rail (47 HE) is designed especially for professional applications and offers a mounting insulated from the frame for maximum safety. With an impressive current carrying capacity of 200 A, it is the ideal solution for the secure connection of stripped earth cables or cables with end piece.