• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20118895 20118895 DIN rail Metal 575 mm 10 pc(s) Piece

Image similar
Packaging type
Piece
Product type
DIN rail
Length
575 mm
Material
Metal
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

DIN rail

Material

Metal

Length

575 mm

Content

10 pc(s)

Type

20118895

Documents & Downloads

Datasheet

Datasheet 3204236 nVent SCHROFF 20118895 20118895 DIN rail Metal 575 mm 10 pc(s) Piece

Datasheet 3204236 nVent SCHROFF 20118895 20118895 DIN rail Metal 575 mm 10 pc(s) Piece

Datasheet 3204236 nVent SCHROFF 20118895 20118895 DIN rail Metal 575 mm 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3204236 nVent SCHROFF 20118895 20118895 DIN rail Metal 575 mm 10 pc(s) Piece

Description

DIN-rail, 35H 7.5D length 575mm, 10 pieces

A DIN rail is a standard metal rail that is frequently used for the assembly of circuit breakers and industrial
Controllers used in device racks.

This text is machine translated.

Scope of delivery

  • 10 x 575 mm

What kind of DIN & Mounting Rails are you looking for?