• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20119357 19 inch Server rack cabinet power strip PG socket

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack cabinet power strip

Suitable for server rack cabinet (inch)

19 inch

Socket type

PG socket

Voltage (max.)

250 V

Content

2 pc(s)

Rack size

483 mm (19")

Documents & Downloads

Datasheet

Datasheet 2990036 nVent SCHROFF 20119357 19 inch Server rack cabinet power strip PG socket

User & Safety Instructions

User & Safety Instructions 2990036 nVent SCHROFF 20119357 19 inch Server rack cabinet power strip PG socket

Description

Power distribution modules in accordance with DIN 43880, Schuko socket 250 V, 16 A.
PDM SOCKET.SAFETY CONTACT 250V/16A (DE)
For mounting in 19"-distributor box or small distributor
For latching onto DIN rail

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?