• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20713172 19 inch Server rack cabinet fan Multicolour

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack cabinet fan

Suitable for server rack cabinet (inch)

19 inch

Voltage (max.)

24 V

Dim

(L x W x H) 119 x 119 x 119 mm

7 W

Content

1 pc(s)

Factory colour

Multicolour

Width

119 mm

Height

119 mm

Depth

25.5 mm

Length

119 mm

Rack size

483 mm (19")

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990048 nVent SCHROFF 20713172 19 inch Server rack cabinet fan Multicolour

User & Safety Instructions

User & Safety Instructions 2990048 nVent SCHROFF 20713172 19 inch Server rack cabinet fan Multicolour

Description

DC-Fan, 24 V, 119 x 119 x 25.5 mm, 171 m³
FAN 24V DC 7W 25MMX119X119MM
DC-Fans/Replacement fans

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?