• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20809536 19 inch Server rack splice cassette 3 U Closed Multicolour

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack splice cassette

Features

Closed

Suitable for server rack cabinet (inch)

19 inch

Rack unit

3 U

Material

Stainless steel

Content

1 pc(s)

Factory colour

Multicolour

Depth

227 mm

Rack size

483 mm (19")

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990100 nVent SCHROFF 20809536 19 inch Server rack splice cassette 3 U Closed Multicolour

User & Safety Instructions

User & Safety Instructions 2990100 nVent SCHROFF 20809536 19 inch Server rack splice cassette 3 U Closed Multicolour

Description

Cassette kit, shielded (stainless steel seal), 3 HE, 7 TE, 227 mm
PIU HF 3U 7HP 227D BLACK TUBE
With high shielding against high-frequency radiation
Cassettes for capturing printed circuit boards in TE-grid
Closed cassette body with cooling fins on all sides

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?