• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20818023 Front panel 50.5 x 128.4 Plastic Multicolour 1 pc(s) Package

Packaging type
Package
Product type
Front panel
Material
Plastic
Width
50.5 mm
Height
128.4 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF plug-in module with rigid grip

  • Ideal dimensions: Designed for 3 height units (RU) and 10 width units (TE), 128.4 mm height and 50.5 mm width
  • Ergonomic handle: Equipped with a robust gray trapezoidal plastic handle (no lifting function)
  • High-quality front panel: The front panel is unshielded, anodized on the front side and colored passivated on the back
  • Complete kit: The delivery package contains all necessary for the assembly, including a label plate, circuit board holders made of die-cast zinc, nipples and all mounting material
  • Lightweight: The total weight of the package is only 0.068 kg

Technical specifications

Packaging type

Package

Product type

Front panel

Features

Trapezoid

rigid

Material

Plastic

Factory colour

Multicolour

Width

50.5 mm

Height

128.4 mm

Compatible with (details)

Unshielded front panel – handle without lifting function

Content

1 pc(s)

Dim

(W x H) 50.5 mm x 128.4 mm

Type

20818023

Rack unit

3 U

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629347 nVent SCHROFF 20818023 Front panel 50.5 x 128.4 Plastic Multicolour 1 pc(s) Package

Description

Optimize your 19-inch cabinets with the RUGGED plug-in module with a rigid trapezoidal handle (3 U, 10 TE). This unshielded kit offers a reliable and professional solution for your electronic components.

This text is machine translated.