• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20836444 19" rack 177 x 275 Multicolour 1 pc(s)

Product type
19" rack
Height
177 mm
Factory colour
Multicolour
Content
1 pc(s)
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

19" rack

Factory colour

Multicolour

Height

177 mm

Content

1 pc(s)

RoHS-compliant

Yes

Depth

275 mm

Type

20836444

Rack unit

4 U

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2990188 nVent SCHROFF 20836444 19" rack 177 x 275 Multicolour 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2990188 nVent SCHROFF 20836444 19" rack 177 x 275 Multicolour 1 pc(s)

Description

VPX system, desktop, 4 U, 5 slot, plug-in power supply
VPX 3/4U 44HP 275D 5SLOT
VPX Test System, 4 HE, 5 Slot, 44 TE

This text is machine translated.