• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20848269 Front plate 1 pc(s) Piece

Packaging type
Piece
Product type
Front plate
Material
Aluminium
Factory colour
Multicolour
Rack unit
4 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

FRONT PLATE HF 4HE 42TE

Our service for you

Technical specifications

Packaging type

Piece

Product type

Front plate

Material

Aluminium

Factory colour

Multicolour

Rack unit

4 U

TE

42

Height

172.9 mm

Depth

2.5 mm

Content

1 pc(s)

Type

20848269

RoHS-compliant

Yes

Screen size diagonal (inches)

24 inch

Documents & Downloads

Datasheet

Datasheet 3029891 nVent SCHROFF 20848269 Front plate 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3029891 nVent SCHROFF 20848269 Front plate 1 pc(s) Piece

Description

U-profile front plate, retrofittable shielding, 4 HE, 42 TE
FRONT PANEL HF 4U 42HP

This text is machine translated.