• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20849128 19" mounting bracket Stainless steel 2 pc(s)

Product type
19" mounting bracket
Material
Stainless steel
Features
Hot swappable
Content
2 pc(s)
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF AdvancedMC module mechanics, pull grip mechanism, PIGMG AMC.0 R2.0RC1.2 - AMC MODULE MS S.

Our service for you

Technical specifications

Product type

19" mounting bracket

Features

Hot swappable

Material

Stainless steel

Content

2 pc(s)

RoHS-compliant

Yes

Type

20849128

Documents & Downloads

Datasheet

Datasheet 2990289 nVent SCHROFF 20849128 19" mounting bracket Stainless steel 2 pc(s)

User & Safety Instructions

User & Safety Instructions 2990289 nVent SCHROFF 20849128 19" mounting bracket Stainless steel 2 pc(s)

Description

AMC module, pull-grip mechanism, AMC.0 R2.0, single mid-size, stainless steel,
AMC MODULE MS S
Stainless steel front plates
Kit, shielded
Locking of the assemblies without screws
For conventional, cutaway and hybrid carriers
Single/Pull-out mechanism corresponds to the AdvancedMC standard
Pull-in/pull-out mechanism designed for micro switch operation (hot swap)
Including light pipes

This text is machine translated.