• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20850144 Front plate 1 pc(s) Single

Packaging type
Single
Product type
Front plate
Rack unit
4 U
TE
84
Height
172.9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Front plate, unshielded, for mounting at the casing frame - FRONT PLATE 4HE 84TE

Our service for you

Technical specifications

Packaging type

Single

Product type

Front plate

Rack unit

4 U

TE

84

Height

172.9 mm

Depth

2.5 mm

Content

1 pc(s)

Type

20850144

RoHS-compliant

Yes

Screen size diagonal (inches)

24 inch

Documents & Downloads

Datasheet

Datasheet 3029951 nVent SCHROFF 20850144 Front plate 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3029951 nVent SCHROFF 20850144 Front plate 1 pc(s) Single

Description

PropacPRO front plate for mounting on the casing frame, unshielded, 4 HE, 84 TE
FRONT PANEL 4U 84HP


Mounting directly on the casing frame

This text is machine translated.