• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20860122 Removable bracket closed (W x H x D) 482.6 x 1 x 340 mm 1 pc(s) Single

Packaging type
Single
Product type
Removable bracket
Features
closed
Material
Steel
Factory colour
Multicolour
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF 19"-complete module made up of sheet steel, cover and floor sheet closed - MULTIPAC 1HE 340T ALZN

Our service for you

Technical specifications

Packaging type

Single

Product type

Removable bracket

Features

closed

Material

Steel

Factory colour

Multicolour

Rack unit

1 U

TE

1

Width

482.6 mm

Height

1 U

Depth

340 mm

Dim

(W x H x D) 482.6 x 1 x 340 mm

Weight

3.731

Content

1 pc(s)

Type

20860122

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990320 nVent SCHROFF 20860122 Removable bracket closed (W x H x D) 482.6 x 1 x 340 mm 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 2990320 nVent SCHROFF 20860122 Removable bracket closed (W x H x D) 482.6 x 1 x 340 mm 1 pc(s) Single

Description

MultipacPRO 19-inch slide-in unit, steel plate, coated with AlZn, closed lid and floor plate, 1 HE, 340 mm
1U 340D MULTIPAC WITH
Complete slot made of steel sheet (AIZn coated) with aluminum profile front plate
Rear wall can be removed for easy processing
EMC shielding of approx. 30 dB(A) at 1 GHz (without additional shielding material)
In accordance with standard IEC 60297-3-101
19" and ATX power supplies can be installed in the 1 HE version up to a clear height of 40 mm

This text is machine translated.