• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 21100276 19 inch Fasteners

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fasteners

Suitable for server rack cabinet (inch)

19 inch

Material

Steel

Content

5 pc(s)

Length

8 mm

Rack size

483 mm (19")

Documents & Downloads

Datasheet

Datasheet 2990393 nVent SCHROFF 21100276 19 inch Fasteners

User & Safety Instructions

User & Safety Instructions 2990393 nVent SCHROFF 21100276 19 inch Fasteners

Description

Threaded pin, nickel-plated steel, M2.5 x 8
SCR.GRUB SLOT M2.5 X 8 (100X)
To fix the threaded strips, required for conductive connections in case of anodized module rails

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?