• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 21100721 19 inch Fasteners

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fasteners

Suitable for server rack cabinet (inch)

19 inch

Content

20 pc(s)

Rack size

483 mm (19")

Documents & Downloads

Datasheet

Datasheet 2990421 nVent SCHROFF 21100721 19 inch Fasteners

User & Safety Instructions

User & Safety Instructions 2990421 nVent SCHROFF 21100721 19 inch Fasteners

Description

Washer , nickel-plated, 2.7, DIN 125, 100 pieces
WASHER PLN.M2.7 DIN125(100X)
For handles on plug assemblies

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?