• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 21101708 EMC seal 6 Stainless steel Multicolour 1 pc(s)

Product type
EMC seal
Material
Stainless steel
Height
6 U
Factory colour
Multicolour
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF EMC seal (steel, rust-free) - EMC SEAL 6HE 232LG 100pcs.

Our service for you

Technical specifications

Product type

EMC seal

Material

Stainless steel

Factory colour

Multicolour

Height

6 U

Content

1 pc(s)

RoHS-compliant

Yes

Type

21101708

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990454 nVent SCHROFF 21101708 EMC seal 6 Stainless steel Multicolour 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2990454 nVent SCHROFF 21101708 EMC seal 6 Stainless steel Multicolour 1 pc(s)

Description

EMC shielding for front plate, stainless steel, 6 HE, 100 pieces
EMC GAS KIT ST/STL 6U(100PCS)
The EMC stainless steel seal (rust-free) is inserted into the lateral slots of the shielded sub-front plates

This text is machine translated.