• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 21126271 19 inch Installation accessories

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Installation accessories

Suitable for server rack cabinet (inch)

19 inch

Material

Steel

Content

2 pc(s)

Rack size

483 mm (19")

Documents & Downloads

Datasheet

Datasheet 2990512 nVent SCHROFF 21126271 19 inch Installation accessories

User & Safety Instructions

User & Safety Instructions 2990512 nVent SCHROFF 21126271 19 inch Installation accessories

Description

Document bag, A4, steel, RAL 7035
DOCUMENT POCKET A4 STL 7035
For the storage of documents and circuit diagrams
Installation with double-sided adhesive tape

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?