• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 21130354 Ground equipment retractable (W x H x D) 400 x 557 x 577 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Ground equipment
Features
retractable
Material
Steel
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF 19''- / Rack shelf extendable, shortened by 100 mm - 19"FA MADE 2HE C=700 RED 7021

Our service for you

Technical specifications

Packaging type

Piece

Product type

Ground equipment

Features

retractable

Material

Steel

Factory colour

Grey

Rack unit

2 U

TE

2

Width

400 mm

Height

557 mm

Depth

577 mm

Dim

(W x H x D) 400 x 557 x 577 mm

Weight

8.701

Content

1 pc(s)

Type

21130354

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990528 nVent SCHROFF 21130354 Ground equipment retractable (W x H x D) 400 x 557 x 577 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2990528 nVent SCHROFF 21130354 Ground equipment retractable (W x H x D) 400 x 557 x 577 mm 1 pc(s) Piece

Description

19" shelf, extendable, for Varistar, Novastar, Eurorack 70 KG, RAL 7021, 553 B 700 T
19"shelf tele 2U 700D R 7021
Static load 70 kg.
2 HE is mounted on four 19"- corner profiles
Width 400 mm
Depth 577 mm (for cabinet depth = 800 mm)
Plug, 1.5 mm
Short design for rear cable routing

This text is machine translated.