• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 21130372 Rack shelf retractable (W x D) 800 mm x 600 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Rack shelf
Features
retractable
Factory colour
Black-grey
Width
800 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Extendable frame shelf, shortened around 100 mm - extended COMPARTMENT FRAME. 800B 500 T

Our service for you

Technical specifications

Packaging type

Piece

Product type

Rack shelf

Features

retractable

Factory colour

Black-grey

Width

800 mm

Depth

600 mm

Dim

(W x D) 800 mm x 600 mm

Content

1 pc(s)

Type

21130372

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3030186 nVent SCHROFF 21130372 Rack shelf retractable (W x D) 800 mm x 600 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3030186 nVent SCHROFF 21130372 Rack shelf retractable (W x D) 800 mm x 600 mm 1 pc(s) Piece

Description

19" shelf, extendable, for Varistar, Novastar, Eurorack 70 KG, RAL 7021, 800 B 500 T
SHELF tele.univ. 800W 500D 7021


Static load capacity 50 kg - St, 1.5 mm - Width 600 mm (cabinet width = 800 mm) - Depth 377 mm (cabinet depth = 600 mm) - including telescopic rails

This text is machine translated.