• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 21236092 Fan module 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Fan module
Factory colour
Multicolour
Weight
0.67
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Fan module

Factory colour

Multicolour

Weight

0.67

Content

1 pc(s)

Type

21236092

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2989504 nVent SCHROFF 21236092 Fan module 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2989504 nVent SCHROFF 21236092 Fan module 1 pc(s) Piece

Description

Fan kit for EPCASE wall housing

Guards mounted
Single fan with grid 119 x 119 x 38 mm 230 VAC
Please order connection cable 26.10.5024 separately

This text is machine translated.