• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 21500048 Shield EMC 1 pc(s) Piece

Packaging type
Piece
Product type
Shield
Features
EMC
Factory colour
Multicolour
TE
84
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF cover sheet for fitting to the side PANEL - COVER PLATE 84TE 175T

Our service for you

Technical specifications

Packaging type

Piece

Product type

Shield

Features

EMC

Factory colour

Multicolour

TE

84

Depth

175 mm

Weight

0.348

Content

1 pc(s)

Type

21500048

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990538 nVent SCHROFF 21500048 Shield EMC 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2990538 nVent SCHROFF 21500048 Shield EMC 1 pc(s) Piece

Description

EuropacPro cover plate type SNCF for screwing on the side wall, 84 HP, 175 mm
COVER PLATE 84HP 175D
EMC cover plate for installing printed circuit boards
Lateral blade for fixing the module rails
Mechanical cover and shielding of the fixtures
Use with all module rails possible

This text is machine translated.