• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 21630600 Top vented (W x D) 600 mm x 1000 mm 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Top
Features
vented
Compatible with (details)
19 inch Varistar cabinet series from Schroff
Factory colour
Black grey (RAL 7021)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF ROOF 600B 1000T VENTILATION TRAY AC RAL7035

  • Scalable active cooling: Equipped as standard with 3 fans, flexibly expandable to a maximum of 6 fans for the highest cooling requirements
  • Quick installation: Convenient connection thanks to built-in C14 socket and 2.5 m lead
  • Professional design: Robust finish in classic black-and-white gray (RAL 7021)

Technical specifications

Packaging type

Piece

Product type

Top

Features

vented

Compatible with (details)

19 inch Varistar cabinet series from Schroff

Factory colour

Black grey (RAL 7021)

Width

600 mm

Depth

1000 mm

Dim

(W x D) 600 mm x 1000 mm

Weight

16.32 kg

Content

1 pc(s)

Type

21630600

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629388 nVent SCHROFF 21630600 Top vented (W x D) 600 mm x 1000 mm 1 pc(s) Piece

Description

Protect your valuable hardware against overheating with the SCHROFF Varistar CP fan roof. Already equipped with three powerful axial fans ex-factory, the system can be extended effortlessly to up to six fans with increasing requirements. The integrated C14-socket and the 2.5 meter long connection cable makes the start up particularly easy. Made in elegant black gray (RAL 7021), the roof not only provides for an optimum climate, but also fits perfectly optically into your data center.

This text is machine translated.