• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 22130303 Ground equipment (W x H) 495 mm x 500 mm 1 pc(s) Package

EAN:
Part number:
Item no:
1/2
Packaging type
Package
Product type
Ground equipment
Factory colour
Grey
Width
495 mm
Height
500 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF VARISTAR 19" shelf, static, 75 kg load capacity, for 600 mm depth

Our service for you

Technical specifications

Packaging type

Package

Product type

Ground equipment

Factory colour

Grey

Width

495 mm

Height

500 mm

Dim

(W x H) 495 mm x 500 mm

Weight

2.911

Content

1 pc(s)

Type

22130303

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2989477 nVent SCHROFF 22130303 Ground equipment (W x H) 495 mm x 500 mm 1 pc(s) Package

User & Safety Instructions

User & Safety Instructions 2989477 nVent SCHROFF 22130303 Ground equipment (W x H) 495 mm x 500 mm 1 pc(s) Package

Description

Stationary lower shelf with a maximum load capacity of 75 kg for use in SCHROFF VARISTAR cabinet system

Can be used in SCHROFF VARISTAR cabinet system
Stationary shelf (load capacity 75 kg)
For mounting on four 19" corner profiles
With hammer hole for attachment with cable ties

This text is machine translated.