• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 22130573 Door 1-point lock (W x H) 800 mm x 1800 mm 1 pc(s)

Product type
Door
Features
1-point lock
Material
Steel
Factory colour
Grey-white (RAL 7035)
Width
800 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Steel door, closed, with mounting frame - TUER 1800H 800B IP20 RAL7035

Our service for you

Technical specifications

Product type

Door

Features

1-point lock

Material

Steel

Factory colour

Grey-white (RAL 7035)

Width

800 mm

Height

1800 mm

Dim

(W x H) 800 mm x 1800 mm

Content

1 pc(s)

Type

22130573

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3030652 nVent SCHROFF 22130573 Door 1-point lock (W x H) 800 mm x 1800 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3030652 nVent SCHROFF 22130573 Door 1-point lock (W x H) 800 mm x 1800 mm 1 pc(s)

Description

Varistar door with mounting frame, IP 20, 1-point lock, RAL 7035, 1800H 800B
DOOR 1800H 800W IP20 RAL7035


Steel door with internal mounting frame; suitable for large outbursts and mounting

This text is machine translated.