• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 23001020 Bus housing 128.5 Ceramic Multicolour 1 pc(s) Piece

Packaging type
Piece
Product type
Bus housing
Material
Ceramic
Height
128.5 mm
Factory colour
Multicolour
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF BUS BOARD 20SLOT VME J1 EDC

Our service for you

Technical specifications

Packaging type

Piece

Product type

Bus housing

Material

Ceramic

Factory colour

Multicolour

Height

128.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

23001020

Rack unit

3 U

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990583 nVent SCHROFF 23001020 Bus housing 128.5 Ceramic Multicolour 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2990583 nVent SCHROFF 23001020 Bus housing 128.5 Ceramic Multicolour 1 pc(s) Piece

Description

VMEbus J1 backplane 3 U, 20 slots
BACKPLANE 20SLOT VME J1 EDC
J1 Bus boards (3 HE), VMEbus 20 slot J1

This text is machine translated.