• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 23001814 19 inch CPCI serial backplane 3 U Multicolour

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CPCI serial backplane

Suitable for server rack cabinet (inch)

19 inch

Rack unit

3 U

Content

1 pc(s)

Factory colour

Multicolour

Rack size

483 mm (19")

Documents & Downloads

Datasheet

Datasheet 3204489 nVent SCHROFF 23001814 19 inch CPCI serial backplane 3 U Multicolour

Datasheet 3204489 nVent SCHROFF 23001814 19 inch CPCI serial backplane 3 U Multicolour

Datasheet 3204489 nVent SCHROFF 23001814 19 inch CPCI serial backplane 3 U Multicolour

User & Safety Instructions

User & Safety Instructions 3204489 nVent SCHROFF 23001814 19 inch CPCI serial backplane 3 U Multicolour

Description

VPX Backplane, 3 U, 7 slots, BKP3-CEN07-15.2.3-4


The nVent SCHROFF CompactPCI Serial Backplanes support the highest data transfer rates with PCIe up to Gen 3, 10GbE, USB 3.0, and S-ATA REV. 3.0

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?